Schneider Electric, ComPact NSX, C11H3 Molded Case Circuit Breaker 3-Pole 80A, Fixed
- RS Stock No.:
- 254-6320
- Mfr. Part No.:
- C11H3TM080L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,889.64
(exc. GST)
$2,078.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,889.64 |
*price indicative
- RS Stock No.:
- 254-6320
- Mfr. Part No.:
- C11H3TM080L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Molded Case Circuit Breaker | |
| Series | C11H3 | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | EverLink Cable Lug | |
| Standards/Approvals | EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 62262 | |
| Height | 137mm | |
| Depth | 80mm | |
| Width | 81mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | TM-D Technologie | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Molded Case Circuit Breaker | ||
Series C11H3 | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type EverLink Cable Lug | ||
Standards/Approvals EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 62262 | ||
Height 137mm | ||
Depth 80mm | ||
Width 81mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics TM-D Technologie | ||
- COO (Country of Origin):
- PL
MCCBs
The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating
Ergonomic new toggle for easier breaker manual operation
Environmental performance of the product
Related links
- Schneider Electric C11H3 Molded Case Circuit Breaker 3-Pole 40A
- Schneider Electric C11H3 Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 70 kA
- Schneider Electric C11H3 Molded Case Circuit Breaker 3-Pole 16A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 80A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NSXmB Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 50 kA
