RS Better World

Schneider Electric, ComPact NSX100B, C10B Circuit Breaker 3-Pole 80A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

$911.20

(exc. GST)

$1,002.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$911.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
254-6280
Mfr. Part No.:
C10B3TM080
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact NSX100B

Product Type

Circuit Breaker

Series

C10B

Number of Poles

3

Current Rating

80A

Breaking Capacity

25kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

EN/IEC 60947

Width

105mm

Height

161mm

Depth

86mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
PL

Schneider Electric C10B Series Circuit breaker, 3 Poles, 80A Current Rating - C10B3TM080


This circuit breaker is part of the compact new generation range and is designed for optimal distribution in electrical systems. It operates at a current rating of 80A and is suitable for fixed mounting applications. With dimensions of 105mm in width and 86mm in depth, this model excels in performance and safety, making it an appropriate choice for various industrial applications.

Features & Benefits


• High breaking capacity of 25kA ensures protection

• Thermal magnetic technology simplifies circuit management

• Fixed mounting design enhances stability and ease of installation

• Rated voltage of 690V accommodates various requirements

• Adjustable long-time protection settings for flexibility

• IP40 rating provides dust protection for reliable operation

Applications


• Utilised in distribution panels for enhanced safety

• Suitable for automation systems requiring robust protection

• Ideal for mechanical and electrical installations requiring reliability

• Commonly used in environments with variable electrical loads

Can it handle high short-circuit conditions?


Yes, it supports up to 40kA short-circuit breaking capacity.

Will it be effective in various temperature ranges?


Yes, it operates effectively from -25°C to 70°C.

Is it compliant with European standards?


Yes, it conforms to EN/IEC 60947-2 standards.

Can the protection settings be customised?


Yes, long-time protection settings are adjustable based on requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy