- RS Stock No.:
- 248-4116
- Mfr. Part No.:
- LV430330
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 248-4116
- Mfr. Part No.:
- LV430330
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Schneider Electric Compact NSX series circuit breaker basic frame has 4 poles. It is controlled via manually operate toggle switch. It has current rating of 160 A.
IP degree of protection IP40
Ambient air temperature for operation from -25 to 70 °C
Ambient air temperature for operation from -25 to 70 °C
Specifications
Attribute | Value |
---|---|
Range | ComPacT NSX |
Series | NSX160B |
Number of Poles | 4 |
Current Rating | 160A |
Mounting Style | Fixed |
Related links
- Schneider Electric, ComPacT NSX MCCB 4P 160A, Fixed Mount
- Schneider Electric, NSX MCCB 4P 160A, Breaking Capacity 150 kA, Fixed Mount
- Schneider Electric, NSX MCCB 4P 160A, Breaking Capacity 70 kA, Fixed Mount
- Schneider Electric, ComPacT NSX MCCB 3P 160A, Fixed Mount
- Schneider Electric, ComPacT NSX MCCB 4P 25A, Fixed Mount
- Schneider Electric, ComPacT NSX MCCB 4P 250A, Breaking Capacity 50...
- Schneider Electric, ComPacT NSX MCCB 4P 100A, Fixed Mount
- Schneider Electric, ComPacT NSX MCCB 4P 125A, Fixed Mount