- RS Stock No.:
- 219-8347
- Mfr. Part No.:
- LV430410
- Brand:
- Schneider Electric
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,320.92
(exc. GST)
$3,653.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,320.92 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8347
- Mfr. Part No.:
- LV430410
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Schneider Electric LV430410 is a 4 poles basic frame for Compact NSX160L. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit which has to be ordered separately. It can be equipped with a variety of optional functions and accessories.
IP degree of protection IP40
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Range | NSX |
Series | LV4 |
Number of Poles | 4 |
Current Rating | 160A |
Breaking Capacity at Maximum Voltage Rating | 150 kA |
Rated AC Voltage | 690V |
Mounting Style | Fixed |
Length | 161mm |
Width | 105mm |
Depth | 86mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Circuit Breaker Type | MCCB |
Related links
- Schneider Electric, NSX MCCB 3P 160A, Breaking Capacity 150 kA, Fixed Mount
- Schneider Electric, NSX MCCB 4P 160A, Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric, NSX MCCB 4P 160A, Breaking Capacity 70 kA, Fixed Mount
- Schneider Electric, NSX Range MCCB 4P 160A, Breaking Capacity 85...
- Schneider Electric, NSX MCCB 3P 630A, Breaking Capacity 150 kA, Fixed Mount
- Schneider Electric, NSX MCCB 3P 160A, Breaking Capacity 36 kA, Fixed Mount
- Siemens, SENTRON MCCB 4P 160A, Breaking Capacity 150 kA, Fixed Mount
- Schneider Electric, NSX MCCB 3P 160A, Breaking Capacity 50 kA, Fixed Mount