Schneider Electric, ComPact, Compact Molded Case Circuit Breaker 4-Pole 2kA, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

$20,094.49

(exc. GST)

$22,103.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,094.49

*price indicative

RS Stock No.:
247-1878
Mfr. Part No.:
34009
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

Compact

Number of Poles

4

Current Rating

2kA

Breaking Capacity

50kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

350mm

Depth

160mm

Standards/Approvals

IEC 60947-2

Width

535mm

COO (Country of Origin):
NL
The Schneider Electric Compact NS series circuit breaker basic has 4 poles. It is controlled via manually operated toggle switch. It has current rating of 2000 A.

IP degree of protection IP40

Ambient air temperature for operation from -25 to 70 °C

Mechanical durability 5000 cycles conforming to IEC 60947-2

Backplate mounting support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy