Schneider Electric, ComPact, Lv4 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 230-6793
- Mfr. Part No.:
- LV431390
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$739.89
(exc. GST)
$813.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $739.89 |
*price indicative
- RS Stock No.:
- 230-6793
- Mfr. Part No.:
- LV431390
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Lv4 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC, EU, EN | |
| Depth | 86mm | |
| Height | 161mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series Lv4 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC, EU, EN | ||
Depth 86mm | ||
Height 161mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- PL
The Schneider Electric range ComPact product type is circuit breaker basic frame. Rated ultimate short-circuit breaking capacity 25kA at 415 Vac. Rated current 100A and 3 pole.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 125A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A Fixed
