- RS Stock No.:
- 221-1064
- Mfr. Part No.:
- LV433848
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1064
- Mfr. Part No.:
- LV433848
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This Schneider Electric Compact NSX250N is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 50kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. This product embeds a 250A rating electronic Micrologic 4.2 Vigi trip unit, with an integrated adjustable earth-leakage protection
Earth-leakage protection integrated
Earth-leakage protection class A
Earth-leakage protection sensitivity adjustment type Iδn adjustable
Earth-leakage protection class A
Earth-leakage protection sensitivity adjustment type Iδn adjustable
Specifications
Attribute | Value |
---|---|
Range | ComPact |
Series | LV43 |
Number of Poles | 3 |
Current Rating | 250A |
Mounting Style | Fixed |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...