- RS Stock No.:
- 221-1035
- Mfr. Part No.:
- LV432813
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1035
- Mfr. Part No.:
- LV432813
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This is a Schneider Electric 3 poles basic frame for Compact NSX630F. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit which has to be ordered separately The breaking capacity Icu is 36kA at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz (limited to 440VAC 50/60Hz if there is an earth-leakage protection).
Pollution degree 3 conforming to IEC 60947-1
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to IEC 62262
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to IEC 62262
Specifications
Attribute | Value |
---|---|
Range | ComPact |
Series | LV43 |
Number of Poles | 3 |
Current Rating | 630A |
Mounting Style | Fixed |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...