- RS Stock No.:
- 221-1056
- Mfr. Part No.:
- LV433722
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1056
- Mfr. Part No.:
- LV433722
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
This Schneider Electric Compact NSX630HB1 is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for motor protection applications. The breaking capacity (Icu) is 85kA rms at 500VAC 50/60Hz and 75kA rms at 690VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. This product embeds an electronic Micrologic 1.3 M trip unit, with 500A rating. Micrologic 1.3 M trip unit provides an adjustable short time protection and a fixed instantaneous protection.
Overvoltage category Class II
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529
Specifications
Attribute | Value |
---|---|
Range | ComPact |
Series | LV43 |
Number of Poles | 3 |
Current Rating | 500A |
Mounting Style | Fixed |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...