RS Better World
Schneider Electric, ComPact, LV43 Molded Case Circuit Breaker 3-Pole 150A
- RS Stock No.:
- 221-0988
- Mfr. Part No.:
- LV430557
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,108.45
(exc. GST)
$2,319.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,108.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-0988
- Mfr. Part No.:
- LV430557
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | LV43 | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Terminal Type | Cable Connection | |
| Standards/Approvals | conforming to IEC 60529, conforming to IEC 62262 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series LV43 | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Terminal Type Cable Connection | ||
Standards/Approvals conforming to IEC 60529, conforming to IEC 62262 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
This is an Schneider Electric's additional current transformer module of 150A rating for 3 poles Compact NSX 160/250 devices. This module enables direct connection of a measurement device such as an ammeter. The module is installed directly on the downstream circuit breaker power terminals.
Electrical shock protection class II
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK04 conforming to IEC 62262
Related links
- Schneider Electric LV43 Molded Case Circuit Breaker 4-Pole 150A
- Schneider Electric LV43 Molded Case Circuit Breaker 4-Pole 400A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 200 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 36 kA
