Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 221-0935
- Mfr. Part No.:
- LV429382
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$572.89
(exc. GST)
$630.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $572.89 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0935
- Mfr. Part No.:
- LV429382
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Breaking Capacity | 10kA | |
| Mount Type | Fixed | |
| Rated DC Voltage | 12V dc | |
| Terminal Type | 0 to 1.5 mm² Screw Terminal | |
| Standards/Approvals | EU RoHS Directive, China RoHS Regulation, REACh Regulation, Green Premium product | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Characteristics | Threshold Tripping | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Breaking Capacity 10kA | ||
Mount Type Fixed | ||
Rated DC Voltage 12V dc | ||
Terminal Type 0 to 1.5 mm² Screw Terminal | ||
Standards/Approvals EU RoHS Directive, China RoHS Regulation, REACh Regulation, Green Premium product | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Characteristics Threshold Tripping | ||
- COO (Country of Origin):
- PL
This is a Schneider Electric MX shunt trip release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 12 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947-2 standard.
Response time 50 ms
Auxiliary connection terminal screw terminal 0…1.5 mm²
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker Surface
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 10 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 10 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 10 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 10 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Back Plate
