Schneider Electric, NSX, LV4 MCCB 3-Pole 160A, Breaking Capacity 70 kA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
219-8343
Mfr. Part No.:
LV430404
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

MCCB

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

160A

Breaking Capacity

70kA

Rated AC Voltage

690V ac

Width

105mm

Depth

86mm

COO (Country of Origin):
PL

Schneider Electric LV4 Series Circuit Breaker Accessory, 160A, 70kA Breaking Capacity (at Maximum Voltage Rating) - LV430404


This circuit breaker accessory is essential for electrical distribution systems, ensuring effective circuit protection in commercial and industrial environments. With robust specifications and high breaking capacity, it contributes to improved safety and efficiency in electrical installations.

Features & Benefits


• Breaking capacity of 70 kA for enhanced protection

• Fixed mounting configuration to ensure stability

• Rated for 160 A, accommodating various electrical loads

• Toggle switch for straightforward control and reset

• Complies with international standards for reliability

• Durable construction for long-lasting performance under tough conditions

Applications


• Utilised in distribution systems for circuit protection

• Suitable for 3 pole configurations

• Ideal for high operational voltage environments

• Commonly found in electrical panels to enhance system safety

What type of networks is compatible with this accessory?


Compatible with AC networks operating at 50/60 Hz, primarily in industrial and commercial applications.

Is this accessory capable of isolation?


Yes, it meets the requirements of EN/IEC 60947-2 for effective isolation when necessary.

How does it perform in terms of durability?


It has a mechanical durability of 40,000 cycles, designed for regular use and difficult environments.

What are the thermal operation limits for this accessory?


Operates efficiently within an ambient air temperature range of -25 to 70°C.

Does it meet environmental standards?


Yes, it is marked with a Green Premium label, indicating compliance with rigorous environmental regulations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy