Schneider Electric, NSX MCCB 3P 100A, Breaking Capacity 100 kA, Fixed Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
219-8333
Mfr. Part No.:
LV429018
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

100 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Circuit Breaker Type

MCCB

COO (Country of Origin):
PL
The Schneider Electric LV429018 is a 3 poles basic frame for Compact NSX100S. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit which has to be ordered separately. It can be equipped with a variety of optional functions and accessories. It ensures compliance with international standards (IEC 60947), CCC, EAC and marine specifications.

IP degree of protection IP40
Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy