Stock information currently inaccessible
- RS Stock No.:
- 213-1348
- Mfr. Part No.:
- LV432091
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 400A | |
| Range | Compact | |
| Series | NSX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 400A | ||
Range Compact | ||
Series NSX | ||
- COO (Country of Origin):
- FR
The Schneider Electric trip unit Micro Logic 5.3 A, with electronic Trip unit technology for Distribution Application. Protection type L:for overload protection (long time) S : for short time short-circuit protection I : for instantaneous short-circuit protection. Without Earth-leakage protection.
Sustainable
Ambient air temperature for operation -25…70 °C
Ambient air temperature for operation -25…70 °C
