Schneider Electric, ComPact, NSX R Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 200 kA, Fixed

Subtotal (1 unit)*

$2,254.16

(exc. GST)

$2,479.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,254.16

*price indicative

RS Stock No.:
212-0260
Mfr. Part No.:
LV433209
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

NSX R

Number of Poles

4

Current Rating

100A

Breaking Capacity

200kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

86mm

Standards/Approvals

EN/IEC 60947, Marine EAC CCC

Height

161mm

Width

140mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
PL
The Schneider Electric circuit breaker Compact NSX100R TMD100A, is used in Distribution Application. It comes with overload protection & Pollution degree-3 confirming to IEC 60664. Suitable for Isolation -confirming to EN 60947 with Utilisation CATEGORY-A. Breaking capacity code-R.

It is Compact in size

Mechanical Durable-50000 cycles

Electrical Durable-10000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy