Siemens, 0AA0, 3VA10 Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 211-5966
- Mfr. Part No.:
- 3VA1020-3ED32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$671.89
(exc. GST)
$739.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $671.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-5966
- Mfr. Part No.:
- 3VA1020-3ED32-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | 0AA0 | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA10 | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | CCC, CE, EAC | |
| Width | 76.2mm | |
| Depth | 70mm | |
| Height | 130mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Mechanism | TM210 | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range 0AA0 | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA10 | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Standards/Approvals CCC, CE, EAC | ||
Width 76.2mm | ||
Depth 70mm | ||
Height 130mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Mechanism TM210 | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA10 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA10 Molded Case Circuit Breaker 3-Pole 50A Fixed
- Siemens 3VA10 Molded Case Circuit Breaker 3-Pole 32A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 25 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 20A Surface
- Siemens 3VA5 Molded Case Circuit Breaker 1-Pole 20A Cable, Panel
