Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 85 kA
- RS Stock No.:
- 210-1738
- Mfr. Part No.:
- 3VA2340-6HL42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,016.84
(exc. GST)
$5,518.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $5,016.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-1738
- Mfr. Part No.:
- 3VA2340-6HL42-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Front | |
| Height | 248mm | |
| Depth | 110mm | |
| Width | 184mm | |
| Standards/Approvals | CCC, CE, EAC | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | ETU320 | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Front | ||
Height 248mm | ||
Depth 110mm | ||
Width 184mm | ||
Standards/Approvals CCC, CE, EAC | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism ETU320 | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
Siemens 3VA2 Series Molded Case Circuit Breaker, 400A Operational Current, 690V Rated AC Voltage - 3VA2340-6HL42-0AA0
Features and Benefits:
• Adjustable Ir 160A to 400A enables tailored overload protection
• Ii setting range 600A to 4000A supports selective short-circuit response
• Neutral protection configurable OFF/50%/100% permits system flexibility
• Front Terminal nut keeper aids secure conductor connections
Applications
• Used for three-phase motor feeder protection
• Ideal for power centres requiring high interrupting capacity
• Can be used in installations needing adjustable NEUTRAL protection
• Suitable for retrofit where front-connected breakers are required
What is the expected electrical endurance under rated conditions?
How does temperature affect the rated operational current?
What are the short-circuit making capacity values?
Which approvals support use in varied regulatory regions?
What is the typical mechanical service life?
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA20 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 55 kA
