Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 210-1716
- Mfr. Part No.:
- 3VA2110-6HL36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,788.52
(exc. GST)
$1,967.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,788.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-1716
- Mfr. Part No.:
- 3VA2110-6HL36-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA2 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 86mm | |
| Height | 181mm | |
| Standards/Approvals | CCC, CE, EAC | |
| Width | 105mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Type M | |
| Tripping Mechanism | ETU320 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA2 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 86mm | ||
Height 181mm | ||
Standards/Approvals CCC, CE, EAC | ||
Width 105mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Type M | ||
Tripping Mechanism ETU320 | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 25A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 63A Fixed
