RS Better World

Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

$2,092.38

(exc. GST)

$2,301.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,092.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-1700
Mfr. Part No.:
3VA2010-6HL46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Poles

4

Current Rating

100A

Breaking Capacity

85kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Width

140mm

Standards/Approvals

CCC, CE, EAC

Depth

86mm

Height

181mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU320

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The Siemens circuit breaker 3VA2 IEC frame 100 breaking capacity class H , line protection ETU320, LI, molded-case circuit breaker with 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Key features of this version of the 3VA molded-case circuit breaker:

1. Compact design.

2. Available as version for plant protection and generator protection in line with ETU.

3. Available as 3-pole and 4-pole version.

4.Can be installed fixed, in plug-in design or as withdrawable version.

5. The series has a solid-state overcurrent trip unit.

6. Modular and easy-to-fit internal accessories with wide range of functions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy