Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 55 kA
- RS Stock No.:
- 209-7030
- Mfr. Part No.:
- 3VA1225-5EF32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,655.11
(exc. GST)
$2,920.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,655.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-7030
- Mfr. Part No.:
- 3VA1225-5EF32-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 55kA | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Front | |
| Depth | 70mm | |
| Standards/Approvals | RoHS, VDE, EN, EAC, CE, CCC, IEC | |
| Width | 105mm | |
| Height | 158mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 55kA | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Front | ||
Depth 70mm | ||
Standards/Approvals RoHS, VDE, EN, EAC, CE, CCC, IEC | ||
Width 105mm | ||
Height 158mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
Siemens 3VA1 Series Molded Case Circuit Breaker, 250A Current, 690V ac Rated Voltage - 3VA1225-5EF32-0AA0
Features and Benefits:
• Type M tripping characteristic limits fault energy during short-circuit events
• Adjustable Ir 175A to 250A for tailored overload protection
• Front Terminal with nut keeper kit enables secure conductor fastening
• 800V insulation rating supports robust dielectric performance
Applications
• Used with motor control circuits requiring adjustable overloads
• Ideal for switchgear where high interrupting capacity is needed
• Can be used for DC supply protection up to 500V DC
• Suitable for installations demanding front-access terminations
What short-circuit making and breaking capabilities does it provide?
How is the thermal-magnetic protection configured for overload and short-circuit?
What environmental and service-life characteristics are specified?
Which connector types and conductor cross-sections are supported?
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 70 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 55 kA
