Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 110 kA
- RS Stock No.:
- 209-6944
- Mfr. Part No.:
- 3VA2440-7MN32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,658.87
(exc. GST)
$6,224.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $5,658.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-6944
- Mfr. Part No.:
- 3VA2440-7MN32-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA2 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 110kA | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | VDE, RoHS, IEC, EN, EAC, CE, CCC | |
| Width | 110mm | |
| Height | 248mm | |
| Depth | 248mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA2 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 110kA | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals VDE, RoHS, IEC, EN, EAC, CE, CCC | ||
Width 110mm | ||
Height 248mm | ||
Depth 248mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 630A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 25A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 400A Fixed
