RS Better World

Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 36 kA

Subtotal (1 unit)*

$756.99

(exc. GST)

$832.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$756.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-6773
Mfr. Part No.:
3VA1120-4EE32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA1

Number of Poles

3

Current Rating

20A

Breaking Capacity

36kA

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Width

70mm

Standards/Approvals

CCC, CE, EAC, EN, IEC, RoHS, VDE

Depth

130mm

Height

130mm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Tripping Characteristics

Type S

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens circuit breaker 3VA1 IEC frame, ATFM is molded-case circuit breaker for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Fixed and Plug-in-installation possible.

Modular and easy-to-fit internal accessories with wide range of functions.

Suitable for AC&DC applications.

Compact design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy