Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 55 kA
- RS Stock No.:
- 209-6763
- Mfr. Part No.:
- 3VA1116-5EE46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,317.37
(exc. GST)
$2,549.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,317.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-6763
- Mfr. Part No.:
- 3VA1116-5EE46-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 55kA | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Height | 130mm | |
| Depth | 130mm | |
| Standards/Approvals | VDE, RoHS, IEC, EN, EAC, CE, CCC | |
| Width | 70mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 55kA | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Height 130mm | ||
Depth 130mm | ||
Standards/Approvals VDE, RoHS, IEC, EN, EAC, CE, CCC | ||
Width 70mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 160A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 160A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 80A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 32A, Breaking Capacity 55 kA
