Siemens, SENTRON, SENTRON Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 209-5261
- Mfr. Part No.:
- 3VA5112-4EC31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,908.64
(exc. GST)
$2,099.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,908.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-5261
- Mfr. Part No.:
- 3VA5112-4EC31-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | SENTRON | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | CCC, CE, EAC | |
| Width | 76.2mm | |
| Height | 140mm | |
| Depth | 76.5mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Characteristics | Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series SENTRON | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Standards/Approvals CCC, CE, EAC | ||
Width 76.2mm | ||
Height 140mm | ||
Depth 76.5mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Characteristics Type S | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 125A Cable, Panel
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 125A Surface
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 125A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 1-Pole 125A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 125A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 125A Cable, Panel
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 125A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 125A Fixed
