RS Better World

Siemens, SENTRON, 3VA Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

$7,462.52

(exc. GST)

$8,208.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,462.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-5214
Mfr. Part No.:
3VA2340-6JQ32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA

Number of Poles

3

Current Rating

400A

Breaking Capacity

85kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

184mm

Standards/Approvals

CCC, CE, EAC

Depth

110mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type H

Tripping Mechanism

ETU560

COO (Country of Origin):
CZ
The Siemens 3VA2 IEC frame circuit breaker is a moulded-case circuit breaker with ETU560 for system protection. It has rated continuous current of 400A. It is an important element of SENTRON protective components for industrial and infrastructure applications. It has reliable shutdown in the event of an overload or short circuit.

It has compact design

It is for plant protection and generator protection in line with ETU

It is a 3-pole version

It can be installed fixed, plug-in design or as withdrawable version

It has a solid-state overcurrent trip unit

Modular and easy-to-fit internal accessories with wide range of functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy