RS Better World

Siemens, SENTRON, 3VA Molded Case Circuit Breaker 3-Pole 12.5A, Breaking Capacity 55 kA, Fixed

Subtotal (1 unit)*

$624.73

(exc. GST)

$687.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$624.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-5049
Mfr. Part No.:
3VA1192-5MG32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA

Number of Poles

3

Current Rating

12.5A

Breaking Capacity

55kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

76.2mm

Standards/Approvals

EAC, CE, CCC

Height

130mm

Depth

70mm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Tripping Characteristics

Type M

Tripping Mechanism

TM110M

COO (Country of Origin):
CZ
The Siemens 3VA1 IEC frame circuit breaker is a moulded case circuit breaker for starter protection. It has rated continuous current of 12.5A. This circuit breaker is equipped with thermal-magnetic trip unit TM110M. It is an important element of SENTRON protective components for industrial and infrastructure applications.

It has compact design

It is a 3-pole version

It has fixed and plug-in installation possible

It is suitable for AC and DC applications

Modular and easy-to-fit internal accessories with wide range of functions

It offers reliable shutdown in the event of short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy