ABB, XT2N, XT2N Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 10 kA, DIN Rail
- RS Stock No.:
- 192-0845
- Mfr. Part No.:
- 1SDA067092R1
- Brand:
- ABB
Subtotal (1 unit)*
$2,162.12
(exc. GST)
$2,378.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,162.12 |
*price indicative
- RS Stock No.:
- 192-0845
- Mfr. Part No.:
- 1SDA067092R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | XT2N | |
| Series | XT2N | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 130mm | |
| Width | 70mm | |
| Depth | 82.5mm | |
| Tripping Characteristics | Type B | |
| Reset Actuator Type | Manual reset | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range XT2N | ||
Series XT2N | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 130mm | ||
Width 70mm | ||
Depth 82.5mm | ||
Tripping Characteristics Type B | ||
Reset Actuator Type Manual reset | ||
- COO (Country of Origin):
- IT
C.BREAKER TMAX XT2N 160 FIXED FOUR-POLE WITH FRONT TERMINALS AND SOLID-STATE RELEASE IN AC EKIP-LS/I R 63 A.
Related links
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 63A, Breaking Capacity 36 kA
- ABB XT1N Molded Case Circuit Breaker 3-Pole 63A DIN Rail
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 63A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens 3VA11 Molded Case Circuit Breaker 4-Pole 63A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 63A Fixed