Schneider Electric, ComPact, NSXm Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 50 kA, DIN Rail
- RS Stock No.:
- 178-8238
- Mfr. Part No.:
- LV426403
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$785.12
(exc. GST)
$863.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $785.12 |
*price indicative
- RS Stock No.:
- 178-8238
- Mfr. Part No.:
- LV426403
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NSXm | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | 4.5 mm | |
| Standards/Approvals | CCC, CE, EAC, EN, IEC, RoHS | |
| Width | 80mm | |
| Height | 137mm | |
| Depth | 137mm | |
| Tripping Characteristics | Type D | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series NSXm | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size 4.5 mm | ||
Standards/Approvals CCC, CE, EAC, EN, IEC, RoHS | ||
Width 80mm | ||
Height 137mm | ||
Depth 137mm | ||
Tripping Characteristics Type D | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection
Circuit Breaker Compact NSXm 40A 3P 50kA at 380/415V EverLink lug
Related links
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 50 kA
- Schneider Electric NSXm Molded Case Circuit Breaker 3-Pole 40A DIN Rail
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 50 kA
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 40A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 50A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 125A DIN Rail
