Schneider Electric, ComPact, NSXm Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA, DIN Rail

Subtotal (1 unit)*

$1,013.42

(exc. GST)

$1,114.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,013.42

*price indicative

RS Stock No.:
178-8222
Mfr. Part No.:
LV426367
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

NSXm

Number of Poles

4

Current Rating

100A

Breaking Capacity

36kA

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Mount Hole Size

4.5 mm

Terminal Type

Screw

Height

137mm

Depth

137mm

Width

80mm

Standards/Approvals

CE, CCC, EAC, EN, IEC, RoHS

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type D

Reset Actuator Type

Toggle Switch

Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection

Circuit Breaker Compact NSXm 100A 4P 36kA at 380/415V compression lug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy