Schneider Electric, Compact MCCB 3P 125A, Breaking Capacity 20 kA, DIN Rail Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-8123
Mfr. Part No.:
LV426208
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

20 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

81mm

Width

80mm

Depth

137mm

Tripping Mechanism

Thermal-Magnetic

Terminal Contact Type

Clip-on, Screw

Reset Actuator Type

Toggle Switch

Circuit Breaker Type

MCCB

Break Time

Time Delay

Tripping Characteristics

Type D

Mounting Hole Diameter

4.5mm

Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.

Circuit Breaker Compact Nsxm 125a 3p 25ka At 380/415v Everlink Lug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy