Schneider Electric, ComPact, NSXm Molded Case Circuit Breaker 4-Pole 163A, Breaking Capacity 16 kA, DIN Rail
- RS Stock No.:
- 178-8104
- Mfr. Part No.:
- LV426169
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,024.76
(exc. GST)
$1,127.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,024.76 |
*price indicative
- RS Stock No.:
- 178-8104
- Mfr. Part No.:
- LV426169
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NSXm | |
| Number of Poles | 4 | |
| Current Rating | 163A | |
| Breaking Capacity | 16kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 4.5 mm | |
| Height | 137mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Standards/Approvals | CCC, CE, EAC, EN, IEC, RoHS | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type D | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series NSXm | ||
Number of Poles 4 | ||
Current Rating 163A | ||
Breaking Capacity 16kA | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 4.5 mm | ||
Height 137mm | ||
Width 80mm | ||
Depth 137mm | ||
Standards/Approvals CCC, CE, EAC, EN, IEC, RoHS | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type D | ||
Tripping Mechanism Thermal Magnetic | ||
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 160a 4p 16ka At 380/415v Compression Lug
Related links
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 163A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 32A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 16A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 50A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 3-Pole 125A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 160A DIN Rail
