Schneider Electric, Compact MCCB 3P 63A, Breaking Capacity 16 kA, DIN Rail Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
178-8090
Mfr. Part No.:
LV426155
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

81mm

Width

80mm

Depth

137mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Mounting Hole Diameter

4.5mm

Break Time

Time Delay

Terminal Contact Type

Clip-on, Screw

Tripping Characteristics

Type D

Circuit Breaker Type

MCCB

Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.

Circuit Breaker Compact Nsxm 63a 3p 16ka At 380/415v Compression Lug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy