Schneider Electric MCCB 4P, Cable Mount
- RS Stock No.:
- 178-7911
- Mfr. Part No.:
- LV426985
- Brand:
- Schneider Electric
- RS Stock No.:
- 178-7911
- Mfr. Part No.:
- LV426985
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Mounting Style | Cable Mount | |
| Terminal Contact Type | Lug | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Mounting Style Cable Mount | ||
Terminal Contact Type Lug | ||
Compression lug - aluminium cable 95 mm² - set of 4
Related links
- Schneider Electric MCCB 4P, Cable Mount
- Schneider Electric Cable Mount
- Schneider Electric MCCB 4P 16 → 160A, Cable Mount
- Schneider Electric MCCB 4P, Fixed Mount
- Schneider Electric MCCB 4P 16 → 160A
- Schneider Electric MCCB 4P 0 → 160A, Fixed Mount
- Schneider Electric Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, DIN Rail Mount

