Schneider Electric, ComPact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
- RS Stock No.:
- 178-7897
- Mfr. Part No.:
- LV426960
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$100.18
(exc. GST)
$110.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.18 |
*price indicative
- RS Stock No.:
- 178-7897
- Mfr. Part No.:
- LV426960
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact NSXm | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Mount Type | Fixed | |
| Terminal Type | Compression Lug | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS | |
| Width | 150mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact NSXm | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Mount Type Fixed | ||
Terminal Type Compression Lug | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS | ||
Width 150mm | ||
Height 30mm | ||
Compression lug/busbar connector for 3P
Related links
- Schneider Electric Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A Fixed
