Schneider Electric, ComPact NSXm Molded Case Circuit Breaker 4-Pole, Fixed
- RS Stock No.:
- 178-7892
- Mfr. Part No.:
- LV426947
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$146.36
(exc. GST)
$161.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.36 |
*price indicative
- RS Stock No.:
- 178-7892
- Mfr. Part No.:
- LV426947
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact NSXm | |
| Number of Poles | 4 | |
| Mount Type | Fixed | |
| Width | 108mm | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact NSXm | ||
Number of Poles 4 | ||
Mount Type Fixed | ||
Width 108mm | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
Height 45mm | ||
Front cover for circuit breaker and switch – 4P
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 50A, Fixed
- Schneider Electric Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 16A Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 100A, Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 32A Fixed
