Schneider Electric, MN Undervoltage Release MCCB, Clip-On
- RS Stock No.:
- 178-7858
- Mfr. Part No.:
- LV426826
- Brand:
- Schneider Electric
- RS Stock No.:
- 178-7858
- Mfr. Part No.:
- LV426826
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | MN Undervoltage Release | |
| Rated AC Voltage | 380 → 415V | |
| Mounting Style | Clip-On | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range MN Undervoltage Release | ||
Rated AC Voltage 380 → 415V | ||
Mounting Style Clip-On | ||
Length 8mm | ||
- COO (Country of Origin):
- FR
Undervoltage release (pre-wired) MN - 380...415 V AC 50Hz
Related links
- Schneider Electric Clip-On
- Schneider Electric MCCB, Clip-On
- Siemens SENTRON Undervoltage Release for use with MCCB
- Schneider Electric Clip-On
- Schneider Electric Clip-On
- Schneider Electric Breaking Capacity 65 kA, Clip-On
- Schneider Electric Breaking Capacity 50 kA, Clip-On
- Schneider Electric Undervoltage Release Undervoltage Release

