Schneider Electric, Compact MCCB 3P 25A, Breaking Capacity 70 kA, Clip-On

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
178-7766
Mfr. Part No.:
LV426501
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

25A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

81mm

Width

137mm

Depth

80mm

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Break Time

Time Delay

Circuit Breaker Compact NSXm 25A 3P 70kA at 380/415V EverLink lug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy