Schneider Electric, Compact MCCB 4P 160A, Breaking Capacity 50 kA, Clip-On

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
178-7763
Mfr. Part No.:
LV426479
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

50 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

108mm

Width

137mm

Depth

80mm

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Break Time

Time Delay

Circuit Breaker Compact NSXm 160A 4P 50kA at 380/415V Compression Lug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy