Schneider Electric, ComPact, Compact NSXm Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 50 kA, Clip-on

Subtotal (1 unit)*

$592.48

(exc. GST)

$651.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$592.48

*price indicative

RS Stock No.:
178-7733
Mfr. Part No.:
LV426451
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

Compact NSXm

Number of Poles

3

Current Rating

25A

Breaking Capacity

50kA

Mount Type

Clip-on

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

80mm

Height

137mm

Standards/Approvals

EAC, CCC, CE, EN, IEC, RoHS

Width

137mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type D

Circuit Breaker Compact NSXm 25A 3P 50kA at 380/415V Compression Lug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy