ABB, XT1B, 1SD Circuit Breaker 3-Pole 25A, Breaking Capacity 18 kA

This image is representative of the product range

Subtotal (1 unit)*

$399.55

(exc. GST)

$439.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$399.55

*price indicative

RS Stock No.:
721-350
Mfr. Part No.:
1SDA066801R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker

Range

XT1B

Series

1SD

Number of Poles

3

Current Rating

25A

Breaking Capacity

18kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Width

76.2mm

Standards/Approvals

IEC60947-2

Height

130mm

Depth

70mm

Reset Actuator Type

Thermo-magnetic release

COO (Country of Origin):
IT
The ABB Moulded Case Circuit Breaker is designed to ensure reliable power distribution in various electrical applications. This three-pole device is engineered with front terminals, allowing for straightforward installation and maintenance. With a rated current of 25 A and a short-circuit breaking capacity of up to 25 kA, it effectively protects circuits from overloads and short circuits. The unit meets stringent IEC60947-2 standards, ensuring high performance and safety in operation. Ideal for both commercial and industrial settings, this circuit breaker embodies the commitment to sustainability with a recycling rate of 55.9%, contributing to resource-efficient practices in the electrical sector.

Engineered for dependable power distribution with thermomagnetic release

Compact design enables easy installation and maintenance in tight spaces

Rated current of 25 A for versatile applications across different industries

Offers a substantial short-circuit breaking capacity of 25 kA

Complies with IEC60947-2 standards, assuring safety and reliability

Front terminals facilitate straightforward connections and servicing

Designed with environmental sustainability in mind, showcasing a recyclability rate of 55.9%

Ideal for commercial and industrial use, ensuring optimal circuit protection

Mechanical durability rated for 25,000 cycles, enhancing reliability over time

Supports a wide range of busbar connecting capacities for flexibility in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy