RS PRO, RS, RS62N Circuit Breaker 4-Pole 400A, Breaking Capacity 50 kA, Panel Mount
- RS Stock No.:
- 683-400
- Brand:
- RS PRO
Subtotal (1 unit)*
$728.28
(exc. GST)
$801.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $728.28 |
*price indicative
- RS Stock No.:
- 683-400
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS62N | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 50kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M6 | |
| Terminal Type | Cable | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 155mm | |
| Width | 257mm | |
| Height | 184mm | |
| Break Time | 20 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS62N | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 50kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Hole Size M6 | ||
Terminal Type Cable | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 155mm | ||
Width 257mm | ||
Height 184mm | ||
Break Time 20 ms | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 400 A Circuit Breaker, 4 Pole
The RS PRO 400 A Circuit Breaker is designed for high-performance electrical protection in industrial applications. With a robust breaking capacity of 50 kA, it ensures reliable operation in demanding environments. This circuit breaker is Ideal for safeguarding electrical circuits from overloads and short circuits, enhancing safety and equipment longevity.
Features and Benefits
Breaking Capacity: 50 kA ensures robust protection against electrical faults.
Current Rating: 400 A supports high-power applications.
Tripping Mechanism: Thermal Magnetic provides reliable and precise tripping.
Mount Type: Panel Mount allows for easy installation.
Reset Actuator Type: Knob enables straightforward resetting.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V offers versatility in AC and DC systems.
Number of Poles: 4 provides comprehensive circuit protection.
Current Rating: 400 A supports high-power applications.
Tripping Mechanism: Thermal Magnetic provides reliable and precise tripping.
Mount Type: Panel Mount allows for easy installation.
Reset Actuator Type: Knob enables straightforward resetting.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V offers versatility in AC and DC systems.
Number of Poles: 4 provides comprehensive circuit protection.
Applications
Industrial electrical systems
Power distribution networks
Manufacturing facilities
Commercial buildings
Power distribution networks
Manufacturing facilities
Commercial buildings
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS ensuring high safety and environmental standards.
Tripping Characteristics: Ii=8 In for precise fault detection and response.
Tripping Characteristics: Ii=8 In for precise fault detection and response.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS62N Circuit Breaker 4-Pole 315A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Back Plate,
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 100 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
