Schneider Electric, Linergy, TR MCCB 2-Pole 24A, Clip-on

Subtotal (1 pack of 50 units)*

$1,010.51

(exc. GST)

$1,111.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,010.51$20.21

*price indicative

RS Stock No.:
658-887
Mfr. Part No.:
NSYTRP22AR
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

MCCB

Range

Linergy

Series

TR

Number of Poles

2

Current Rating

24A

Rated AC Voltage

800V ac

Mount Type

Clip-on

Terminal Type

Push-in

Standards/Approvals

CSA, EN/IEC 60947-7-1, UL, VDE

Width

5.2mm

Height

36.5mm

COO (Country of Origin):
CN
The Schneider Electric Linergy TR terminal block is a push-in type, feed-through, with 2 points, and a nominal cross section of 2.5 mm². It is orange in color, 48.5 mm in length, and comes in a set of 50. The terminal block is designed for clip-on mounting.

Polyamide 6/6 insulating case

Copper alloy connector and screw

Copper alloy communing link

Chromium-nickel steel spring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy