Schneider Electric, ComPact NSX, I-Line MCCB 3-Pole 160A, Breaking Capacity 36 kA, Panel

Subtotal (1 unit)*

$2,008.95

(exc. GST)

$2,209.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,008.95

*price indicative

RS Stock No.:
654-760
Mfr. Part No.:
IL1603P36
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

MCCB

Range

ComPact NSX

Series

I-Line

Number of Poles

3

Current Rating

160A

Breaking Capacity

36kA

Mount Type

Panel

Rated AC Voltage

690V ac

Height

161mm

Depth

86mm

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-2

Width

105mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
GB
The Schneider Electric I-Line circuit breaker is a 3 pole device with a rated current of 160 A at 40 °C and a rated operational voltage of 690 V AC 50 or 60 Hz in compliance with EN or IEC 60947-2. It is suitable for isolation as per EN or IEC 60947-2 and belongs to utilization category A. The breaker has a rated ultimate short-circuit breaking capacity of 36 kA Icu at 415 V AC 50 or 60 Hz conforming to EN 60947-2 and offers performance level F. It features a TMD trip unit and is adapted to the Compact NSX new generation.

Trip unit name is TM-D

Trip unit technology is thermal-magnetic

Trip unit protection functions is LI

Control type is toggle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy