Schneider Electric, ComPact NSX, I-Line MCCB 3-Pole 50A, Breaking Capacity 25 kA, Panel

Subtotal (1 unit)*

$752.52

(exc. GST)

$827.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$752.52

*price indicative

RS Stock No.:
654-701
Mfr. Part No.:
IL0503P25
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

MCCB

Range

ComPact NSX

Series

I-Line

Number of Poles

3

Current Rating

50A

Breaking Capacity

25kA

Mount Type

Panel

Rated AC Voltage

690V ac

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-2

Depth

86mm

Height

161mm

Width

105mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
GB
The Schneider Electric I-Line Compact NSX circuit breaker is a 3-pole device with a rated current of 50 A at 40 °C and a breaking capacity of 25 kA. It features a TMD trip unit, operates at a rated voltage of 690 V AC 50/60 Hz in accordance with EN/IEC 60947-2, and is suitable for isolation.

Trip unit technology is thermal-magnetic

Trip unit protection functions is LI

Control type is toggle

Mounting location is I-Line

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy