Schneider Electric, ComPact NSX, I-Line Circuit Breaker 1-Pole 100A, Breaking Capacity 25 kA, Busbar

Subtotal (1 unit)*

$402.34

(exc. GST)

$442.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$402.34

*price indicative

RS Stock No.:
654-250
Mfr. Part No.:
IL1001P253
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact NSX

Product Type

Circuit Breaker

Series

I-Line

Number of Poles

1

Current Rating

100A

Breaking Capacity

25kA

Mount Type

Busbar

Rated AC Voltage

277V ac

Rated DC Voltage

250V dc

Depth

86mm

Height

161mm

Width

35mm

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-2

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
GB
The Schneider Electric I-Line circuit breaker designed for the L3 pole, features a 100A rating and a 25kA breaking capacity, equipped with a TMD trip unit for reliable and precise protection. Adapted for the new generation ComPacT NSX system, it provides robust performance for modern electrical distribution and industrial applications.

IP40 conforming to IEC 60529

IK07 conforming to IEC 62262

Mechanical durability of 20000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy