Schneider Electric, PowerPact, PowerPact Circuit Breaker 4-Pole 150A, Breaking Capacity 100 kA, Ceiling
- RS Stock No.:
- 438-872
- Mfr. Part No.:
- NHJL36150M38X
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,350.27
(exc. GST)
$8,085.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,350.27 |
*price indicative
- RS Stock No.:
- 438-872
- Mfr. Part No.:
- NHJL36150M38X
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 150A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Ceiling | |
| Standards/Approvals | NMX J-266, W-C-375B/GEN, UL 508, NEMA AB1, CSA C22.2 No 5, CEI 60947-6-2 | |
| Width | 104mm | |
| Height | 163mm | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 150A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Ceiling | ||
Standards/Approvals NMX J-266, W-C-375B/GEN, UL 508, NEMA AB1, CSA C22.2 No 5, CEI 60947-6-2 | ||
Width 104mm | ||
Height 163mm | ||
Depth 86mm | ||
- COO (Country of Origin):
- US
The Schneider Electric PowerPact H-frame circuit breaker, designed for 150A operation with a 65kA breaking capacity and Micrologic 2.2 M electronic trip unit for advanced protection. It supports 3P configuration, complies with IEC 60947-2 and UL 508 standards, and features ON/OFF indication with a fixed long-delay and short-delay threshold setting.
IP40 protection
Surge category II
RoHS and REACH compliant
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric NHGF Circuit Breaker Accessory 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150A Fixed
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
