Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 4-Pole 90A, Breaking Capacity 65 kA, Clip-on

Subtotal (1 unit)*

$3,834.27

(exc. GST)

$4,217.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,834.27

*price indicative

RS Stock No.:
432-686
Mfr. Part No.:
BJF46090
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact

Product Type

Molded Case Circuit Breaker

Series

PowerPact

Number of Poles

4

Current Rating

90A

Breaking Capacity

65kA

Rated AC Voltage

415V ac

Mount Type

Clip-on

Terminal Type

Nut Terminal

Width

27mm

Standards/Approvals

NEMA AB1 EN, IEC 6094751 CSA C. 5 UL 489 EN, IEC 60947 GB 14048

Depth

80mm

Height

137mm

Tripping Characteristics

Thermal Magnetic

Tripping Mechanism

TMD

COO (Country of Origin):
MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.

Unit has terminal nuts on both termination ends

Front cover confirms to IP40

Mechanical durability 15000 cycles conforming to IEC 947 1

Electrical durability 10000 cycles conforming to IEC 947 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy