Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA, Breaking Capacity 30 kA, Fixed

Subtotal (1 unit)*

$31,841.55

(exc. GST)

$35,025.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31,841.55

*price indicative

RS Stock No.:
429-392
Mfr. Part No.:
C160N32AFM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

C160

Number of Poles

3

Current Rating

1.6kA

Breaking Capacity

30kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

147mm

Standards/Approvals

EN 50102, EN/IEC 60947-2, IEC 60529, IEC 60947, RoHS

Height

327mm

Width

210mm

Tripping Mechanism

Electronic

Tripping Characteristics

MicroLogic 2.0 A

COO (Country of Origin):
IT
The Schneider Electric Circuit Breaker comes with a new transparent front cover for auxiliaries visibility and a new toggle with ergonomic touch and optional LED trip status. It is possible to add as an option the new wireless auxiliary contact OF/SD in ZigBee communication protocol. It is a complete 3 poles circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications.

RoHS compliant

Electronic MicroLogic 2.0A control unit

Fixed and manually operated

Flexible installation in any position and in a switchboard or wall mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy