Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

$35,139.00

(exc. GST)

$38,652.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35,139.00

*price indicative

RS Stock No.:
429-190
Mfr. Part No.:
C16BH4FM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NS

Number of Poles

4

Current Rating

1.6kA

Breaking Capacity

85kA

Rated AC Voltage

415V ac

Mount Type

Fixed

Height

350mm

Standards/Approvals

RoHS, IEC 60947-2, IEC 60947, IEC 60529, EN 50102

Depth

160mm

Width

535mm

COO (Country of Origin):
CN
The Schneider Electric Circuit breaker frame is part of the new generation of ComPacT NS630bN to NS3200 range. ComPacT NS new generation keeps the same performances and comes with a new transparent front cover for auxiliaries visibility and a new toggle with ergonomic touch and optional LED trip status. This breaker or basic frame is compatible with any type of control unit which has to be ordered separately through the product selector. This breaker frame is used for fixed circuit breakers manually operated. It is an optimal choice for all standard and specific applications.

RoHS compliant

Solution covers ratings from 630 A to 3200 A

MicroLogic electronic control unit provides electrical measurement and analysis functions

Flexible installation in any position and in a switchboard or wall mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy