Schneider Electric, ComPact, Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 65 kA, DIN Rail

Subtotal (1 unit)*

$7,966.18

(exc. GST)

$8,762.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,966.18

*price indicative

RS Stock No.:
428-757
Mfr. Part No.:
C12H44V160B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

Compact NSXm

Number of Poles

3

Current Rating

160A

Breaking Capacity

65kA

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Depth

80mm

Height

144mm

Width

108mm

Standards/Approvals

EN/IEC 60947, IEC 60529, IEC 62262, RoHS

Tripping Mechanism

Electronic

Tripping Characteristics

Micrologic 4.1

COO (Country of Origin):
PL
The Schneider Electric Circuit Breaker is a complete 4P fixed circuit breaker designed to optimize space and breaking capacity. The breaking capacity is 70kA rms at 415VAC 50 or 60 Hz. It introduces new features like Everlink connectors technology. It offers built-in DIN rail and plate mounting capability and spring type auxiliaries externally visible.

RoHS compliant

IP40 protection conforming to IEC 60529

IK07 protection conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy